ebm-papst 3 Fan Fan Tray
- RS Stock No.:
- 826-1234
- Mfr. Part No.:
- FT-170-300-001
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-1234
- Mfr. Part No.:
- FT-170-300-001
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Type | Fan Tray | |
| Number of Fans | 3 | |
| Air Flow | 300cfm | |
| Dimensions | 482.6 x 211 x 43mm | |
| Height | 43mm | |
| Length | 482.6mm | |
| Width | 211mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Type Fan Tray | ||
Number of Fans 3 | ||
Air Flow 300cfm | ||
Dimensions 482.6 x 211 x 43mm | ||
Height 43mm | ||
Length 482.6mm | ||
Width 211mm | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- CZ
