Cooper B-Line 2 Fan Fan Tray
- RS Stock No.:
- 367-0539
- Mfr. Part No.:
- A6FT
- Brand:
- Cooper B-Line
Stock information currently inaccessible
- RS Stock No.:
- 367-0539
- Mfr. Part No.:
- A6FT
- Brand:
- Cooper B-Line
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Type | Fan Tray | |
| Number of Fans | 2 | |
| Air Flow | 160m³/h | |
| Dimensions | 320 x 525 x 40mm | |
| Height | 40mm | |
| Length | 525mm | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Type Fan Tray | ||
Number of Fans 2 | ||
Air Flow 160m³/h | ||
Dimensions 320 x 525 x 40mm | ||
Height 40mm | ||
Length 525mm | ||
Width 320mm | ||
Non Compliant
