Rittal Steel Cable Tray for Use with TS IT Cabinet
- RS Stock No.:
- 826-2833
- Mfr. Part No.:
- 8908082
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 826-2833
- Mfr. Part No.:
- 8908082
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Cable Tray | |
| For Use With | TS IT Cabinet | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Cable Tray | ||
For Use With TS IT Cabinet | ||
Material Steel | ||
- COO (Country of Origin):
- DE
8908.082 Cable Tray
From Rittal, this cable tray provides a cable management solution that can be used in TS IT 19 inch server cabinets. It is 150 mm long and black in colour.

