Cooper B-Line Steel Cable Tray for Use with Access Cabinet, 13 mm x 150 mm x 27 Uin
- RS Stock No.:
- 397-1882
- Mfr. Part No.:
- ACTRW27
- Brand:
- Cooper B-Line
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£23.12
(exc. VAT)
£27.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £23.12 |
| 10 - 14 | £22.15 |
| 15 + | £21.62 |
*price indicative
- RS Stock No.:
- 397-1882
- Mfr. Part No.:
- ACTRW27
- Brand:
- Cooper B-Line
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper B-Line | |
| Type | Cable Tray | |
| Dimensions | 13 mm x 150 mm x 27 Uin | |
| For Use With | Access Cabinet | |
| Material | Steel | |
| Height U | 27U | |
| Select all | ||
|---|---|---|
Brand Cooper B-Line | ||
Type Cable Tray | ||
Dimensions 13 mm x 150 mm x 27 Uin | ||
For Use With Access Cabinet | ||
Material Steel | ||
Height U 27U | ||
- COO (Country of Origin):
- GB
