RS PRO Steel Cable Tray for Use with Access Cabinet, 13 mm x 75 mm x 42 Uin
- RS Stock No.:
- 397-1876
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.40
(exc. VAT)
£40.08
(inc. VAT)
- RS Stock No.:
- 397-1876
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cable Tray | |
| Dimensions | 13 mm x 75 mm x 42 Uin | |
| For Use With | Access Cabinet | |
| Material | Steel | |
| Height U | 42U | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cable Tray | ||
Dimensions 13 mm x 75 mm x 42 Uin | ||
For Use With Access Cabinet | ||
Material Steel | ||
Height U 42U | ||
- COO (Country of Origin):
- GB
