APW Cable Reducing Channel Kit for Use with IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone
- RS Stock No.:
- 193-6656
- Mfr. Part No.:
- VK385-775757
- Brand:
- APW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6656
- Mfr. Part No.:
- VK385-775757
- Brand:
- APW
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APW | |
| Type | Cable Reducing Channel Kit | |
| For Use With | IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone | |
| Height U | 47U | |
| Select all | ||
|---|---|---|
Brand APW | ||
Type Cable Reducing Channel Kit | ||
For Use With IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone | ||
Height U 47U | ||
- COO (Country of Origin):
- IT
19in panel mounting angles kit 47U for 8
