Infineon ICE2A265FKLA1, PWM Controller 8-Pin, PDIP

Subtotal (1 tube of 50 units)*

£83.60

(exc. VAT)

£100.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£1.672£83.60

*price indicative

RS Stock No.:
919-8825
Mfr. Part No.:
ICE2A265FKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Voltage

650 V

Output Current

2 A

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.52 x 6.35 x 0.38mm

PWM Controller Type

Secondary Side

Length

9.52mm

Width

6.35mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

VREF (V) Typ

AC-DC Integrated Power Stage - CoolSET™, Infineon


The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)

Modulated gate drive

Low EMI noise

AC-DC Power Conversion, Infineon


Related links