Microchip MIC3172YN, PWM Controller, 40 V, 112 kHz 8-Pin, PDIP
- RS Stock No.:
- 910-1562
- Mfr. Part No.:
- MIC3172YN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 910-1562
- Mfr. Part No.:
- MIC3172YN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 112 kHz | |
| Output Voltage | 65 V | |
| Output Current | 1.25 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Topology | Boost, Buck, Flyback, Forward | |
| Dimensions | 9.65 x 6.48 x 3.43mm | |
| Maximum Duty Cycle | 89% | |
| Length | 9.65mm | |
| PWM Controller Type | Current Mode | |
| Width | 6.48mm | |
| Height | 3.43mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 112 kHz | ||
Output Voltage 65 V | ||
Output Current 1.25 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Topology Boost, Buck, Flyback, Forward | ||
Dimensions 9.65 x 6.48 x 3.43mm | ||
Maximum Duty Cycle 89% | ||
Length 9.65mm | ||
PWM Controller Type Current Mode | ||
Width 6.48mm | ||
Height 3.43mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
