Texas Instruments UCC29950D, Power Factor & PWM Controller, 18 V, 109 kHz 16-Pin, SOIC
- RS Stock No.:
- 900-9952
- Mfr. Part No.:
- UCC29950D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 900-9952
- Mfr. Part No.:
- UCC29950D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 109 kHz | |
| Start-up Supply Current | 7.5mA | |
| Maximum Source Current | -1.6mA | |
| Maximum Sink Current | 6mA | |
| Maximum Supply Current | 18.3 mA | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 11 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 109 kHz | ||
Start-up Supply Current 7.5mA | ||
Maximum Source Current -1.6mA | ||
Maximum Sink Current 6mA | ||
Maximum Supply Current 18.3 mA | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 11 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 18 V | ||
