Linear Technology LTC1871IMS-7#PBF, PWM Current Mode Controller, 50 mA, 1 MHz, 8 V, 10-Pin MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
884-2635
Mfr. Part No.:
LTC1871IMS-7#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Switching Frequency

1 MHz

Output Voltage

6.5 → 7.5 V

Output Current

50 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

100ns

Package Type

MSOP

Rise Time

100ns

Topology

Boost, Flyback

Pin Count

10

Dimensions

3 x 3 x 0.86mm

Maximum Duty Cycle

98.5%

Length

3mm

Width

3mm

Height

0.86mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY