ON Semiconductor FAN5069EMTCX PWM Controller, 600 kHz, Adjustable, 15 V, 16-Pin, TSSOP
- RS Stock No.:
- 865-0962
- Mfr. Part No.:
- FAN5069EMTCX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 865-0962
- Mfr. Part No.:
- FAN5069EMTCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 600 kHz | |
| Output Voltage | 15 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1mm | |
| PWM Controller Type | LDO Controller | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 600 kHz | ||
Output Voltage 15 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1mm | ||
PWM Controller Type LDO Controller | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
