onsemi FAN4800ASNY, Dual PWM Controller, 26 V 16-Pin, PDIP
- RS Stock No.:
- 865-0880
- Mfr. Part No.:
- FAN4800ASNY
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-0880
- Mfr. Part No.:
- FAN4800ASNY
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Start-up Supply Current | 80µA | |
| Maximum Source Current | 50µA | |
| Maximum Sink Current | -35 μA, -40µA | |
| Maximum Supply Current | 5 mA | |
| Number of Outputs | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Maximum Operating Supply Voltage | 26 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Start-up Supply Current 80µA | ||
Maximum Source Current 50µA | ||
Maximum Sink Current -35 μA, -40µA | ||
Maximum Supply Current 5 mA | ||
Number of Outputs 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
