onsemi FAN6921MRMY, PWM Controller, 25 V, 440 Hz 16-Pin, SOP
- RS Stock No.:
- 864-4850
- Mfr. Part No.:
- FAN6921MRMY
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 864-4850
- Mfr. Part No.:
- FAN6921MRMY
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 440 Hz | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 70ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Rise Time | 100ns | |
| Pin Count | 16 | |
| Topology | Flyback | |
| Dimensions | 10 x 4 x 1.5mm | |
| PWM Controller Type | Current Mode | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 440 Hz | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 70ns | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Rise Time 100ns | ||
Pin Count 16 | ||
Topology Flyback | ||
Dimensions 10 x 4 x 1.5mm | ||
PWM Controller Type Current Mode | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
