Microchip HV9113NG-G, PWM Current Mode Controller, -2 mA, 10 → 120 V, 16-Pin SOIC
- RS Stock No.:
- 861-0563
- Mfr. Part No.:
- HV9113NG-G
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 861-0563
- Mfr. Part No.:
- HV9113NG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Voltage | 3.82 → 4.16 V | |
| Output Current | -2 mA | |
| Control Method | Current, Voltage | |
| Mounting Type | Surface Mount | |
| Fall Time | 75ns | |
| Rise Time | 75ns | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 8.75 x 4 x 1.65mm | |
| Maximum Duty Cycle | 99% | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 3.82 → 4.16 V | ||
Output Current -2 mA | ||
Control Method Current, Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 75ns | ||
Rise Time 75ns | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Maximum Duty Cycle 99% | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
