EXAR XR76108EL-F PWM Switching Regulator, 8 A, 800 kHz, Adjustable, 4.8 → 5.2 V, 30-Pin, QFN
- RS Stock No.:
- 847-2920
- Mfr. Part No.:
- XR76108EL-F
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 847-2920
- Mfr. Part No.:
- XR76108EL-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Switching Frequency | 800 kHz | |
| Output Voltage | 4.8 → 5.2 V | |
| Output Current | 8 A | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 30 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Length | 5mm | |
| PWM Controller Type | Step Down | |
| Width | 5mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Switching Frequency 800 kHz | ||
Output Voltage 4.8 → 5.2 V | ||
Output Current 8 A | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 30 | ||
Dimensions 5 x 5 x 0.95mm | ||
Length 5mm | ||
PWM Controller Type Step Down | ||
Width 5mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
