onsemi NCP1076P065G, PWM Controller, 8.1 V, 65 kHz 7-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
842-7844
Mfr. Part No.:
NCP1076P065G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

65 kHz

Output Current

650 mA

Control Method

Current

Number of Outputs

1

Fall Time

10ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

20ns

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Duty Cycle

73%

PWM Controller Type

Current Mode

Length

10.16mm

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

8.1 V

Maximum Operating Temperature

+150 °C