STMicroelectronics SRK2000A, Dual-Channel PWM Secondary Side Controller, -1 (Source) A, 3.5 (Sink) A, 500 kHz 8-Pin,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-7029
Mfr. Part No.:
SRK2000A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

500 kHz

Output Voltage

11.9 V

Output Current

-1 (Source) A, 3.5 (Sink) A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.65mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Length

5mm

Width

4mm

Height

1.65mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy