Texas Instruments UCC28251RGPT, PWM Controller, 17 V, 1.8 MHz 20-Pin, QFN
- RS Stock No.:
- 825-5488
- Mfr. Part No.:
- UCC28251RGPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-5488
- Mfr. Part No.:
- UCC28251RGPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1.8 MHz | |
| Start-up Supply Current | 275µA | |
| Maximum Source Current | 8mA | |
| Maximum Sink Current | 9mA | |
| Maximum Supply Current | 275 μA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 17 V | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.7 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1.8 MHz | ||
Start-up Supply Current 275µA | ||
Maximum Source Current 8mA | ||
Maximum Sink Current 9mA | ||
Maximum Supply Current 275 μA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 17 V | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.7 V | ||
