Texas Instruments LM2524DN/NOPB, PWM Controller 350 kHz 16-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-6746
Mfr. Part No.:
LM2524DN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

350 kHz

Maximum Source Current

-65µA

Maximum Sink Current

125µA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.05 x 6.35 x 0.38mm

Length

19.05mm

Width

6.35mm

Height

0.38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Minimum Operating Supply Voltage

8 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy