ON Semiconductor NCP1271P65G, PWM Current Mode Controller, 69 kHz, -0.3 → 20 V, 7-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-5196
Mfr. Part No.:
NCP1271P65G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

69 kHz

Control Method

Current

Mounting Type

Through Hole

Fall Time

20ns

Package Type

PDIP

Rise Time

30ns

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

85%

Length

10.16mm

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C