ON Semiconductor NCP1217AD100R2G, PWM Current Mode Controller, 110 kHz, 16 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-5140
Mfr. Part No.:
NCP1217AD100R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

110 kHz

Output Voltage

12 V

Control Method

Current

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

60ns

Package Type

SOIC

Pin Count

8

Topology

Flyback

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

50%

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C