onsemi NCP1012ST100T3G, PWM Controller, 10 V, 110 kHz 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 821-5092
- Mfr. Part No.:
- NCP1012ST100T3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 821-5092
- Mfr. Part No.:
- NCP1012ST100T3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 110 kHz | |
| Output Current | 550 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 10ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Rise Time | 20ns | |
| Pin Count | 3 + Tab | |
| Topology | Flyback | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Duty Cycle | 72% | |
| Length | 6.7mm | |
| PWM Controller Type | Current Mode | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 110 kHz | ||
Output Current 550 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 10ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Rise Time 20ns | ||
Pin Count 3 + Tab | ||
Topology Flyback | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Duty Cycle 72% | ||
Length 6.7mm | ||
PWM Controller Type Current Mode | ||
Width 3.7mm | ||
Height 1.65mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +150 °C | ||
