onsemi NCP1012AP100G, PWM Controller, 7.5 V, 110 kHz 7-Pin, PDIP
- RS Stock No.:
- 821-3232
- Mfr. Part No.:
- NCP1012AP100G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 821-3232
- Mfr. Part No.:
- NCP1012AP100G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 110 kHz | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 10ns | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Rise Time | 20ns | |
| Pin Count | 7 | |
| Topology | Flyback | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Maximum Duty Cycle | 72% | |
| Length | 10.16mm | |
| PWM Controller Type | Current Mode | |
| Width | 6.6mm | |
| Height | 3.44mm | |
| Maximum Operating Supply Voltage | 7.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 110 kHz | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 10ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Rise Time 20ns | ||
Pin Count 7 | ||
Topology Flyback | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Maximum Duty Cycle 72% | ||
Length 10.16mm | ||
PWM Controller Type Current Mode | ||
Width 6.6mm | ||
Height 3.44mm | ||
Maximum Operating Supply Voltage 7.5 V | ||
Maximum Operating Temperature +150 °C | ||
