Texas Instruments, TAS5548DCA Audio PWM Processor I2S, Left Justified, Right Justified 8-Channel 3 → 3.6 V
- RS Stock No.:
- 814-3940
- Mfr. Part No.:
- TAS5548DCA
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 814-3940
- Mfr. Part No.:
- TAS5548DCA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 56 | |
| Dimensions | 14.1 x 6.2 x 1.05mm | |
| Length | 14.1mm | |
| Width | 6.2mm | |
| Height | 1.05mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 56 | ||
Dimensions 14.1 x 6.2 x 1.05mm | ||
Length 14.1mm | ||
Width 6.2mm | ||
Height 1.05mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
