onsemi UC3844BVDG, PWM Controller, 36 V, 275 kHz 14-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-4572
Mfr. Part No.:
UC3844BVDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

275 kHz

Output Voltage

4.9 to 5.1 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

150ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

150ns

Pin Count

14

Topology

Boost, Flyback

Dimensions

8.75 x 4 x 1.5mm

Maximum Duty Cycle

50%

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

36 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy