ON Semiconductor NCP1249DD65R2G, PWM Controller 65 kHz 10-Pin, SOIC
- RS Stock No.:
- 801-6757
- Mfr. Part No.:
- NCP1249DD65R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 801-6757
- Mfr. Part No.:
- NCP1249DD65R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 65 kHz | |
| Start-up Supply Current | 16mA | |
| Maximum Source Current | 300mA | |
| Maximum Sink Current | 500mA | |
| Maximum Supply Current | 4.4 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 16 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 65 kHz | ||
Start-up Supply Current 16mA | ||
Maximum Source Current 300mA | ||
Maximum Sink Current 500mA | ||
Maximum Supply Current 4.4 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 10 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.75mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 16 V | ||
