Maxim MAX735CSA+ PWM Controller, 275 mA, 160 kHz, Adjustable, Fixed, -4.75 V, 8-Pin, SOIC

Bulk discount available

Subtotal (1 unit)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£5.20
5 - 24£4.33
25 - 49£3.60
50 - 74£3.36
75 +£3.20

*price indicative

Packaging Options:
RS Stock No.:
799-8083
Mfr. Part No.:
MAX735CSA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Switching Frequency

160 kHz

Output Voltage

-4.75 V

Output Current

275 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Inverting

Width

4mm

Height

1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C