Maxim MAX743EWE+ Dual-Channel PWM Switching Regulator, 125 mA, 230 kHz, Adjustable, ±12 to ±15 V, 16-Pin, SOIC
- RS Stock No.:
- 799-3198
- Mfr. Part No.:
- MAX743EWE+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 799-3198
- Mfr. Part No.:
- MAX743EWE+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Switching Frequency | 230 kHz | |
| Output Voltage | ±12 to ±15 V | |
| Output Current | 125 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.668 x 7.959 x 2.45mm | |
| Length | 10.67mm | |
| PWM Controller Type | Inverting | |
| Width | 7.959mm | |
| Height | 2.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Switching Frequency 230 kHz | ||
Output Voltage ±12 to ±15 V | ||
Output Current 125 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.668 x 7.959 x 2.45mm | ||
Length 10.67mm | ||
PWM Controller Type Inverting | ||
Width 7.959mm | ||
Height 2.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
