Taiwan Semiconductor TS19701ACX6 RFG, PWM Controller 65 kHz 6-Pin, SOT-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9515
Mfr. Part No.:
TS19701ACX6 RFG
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Maximum Switching Frequency

65 kHz

Maximum Supply Current

3 mA

Mounting Type

Surface Mount

Package Type

SOT-26

Pin Count

6

Dimensions

2.9 x 1.6 x 1.1mm

Length

2.9mm

Width

1.6mm

Height

1.1mm

Minimum Operating Supply Voltage

27 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

30 V

COO (Country of Origin):
TW