Analog Devices ADP2381AREZ-R7, PWM Controller, 20 V, 1.4 MHz 16-Pin, TSSOP
- RS Stock No.:
- 796-9010
- Mfr. Part No.:
- ADP2381AREZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 796-9010
- Mfr. Part No.:
- ADP2381AREZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Switching Frequency | 1.4 MHz | |
| Output Voltage | 3.3 V | |
| Output Current | 6 A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| PWM Controller Type | Step Down Switching Regulator | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Switching Frequency 1.4 MHz | ||
Output Voltage 3.3 V | ||
Output Current 6 A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
PWM Controller Type Step Down Switching Regulator | ||
Width 4.5mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
