Texas Instruments UC1846J, PWM Current Mode Controller, Dual-Channel 500 mA, 500 kHz, 40 V, 16-Pin CDIP
- RS Stock No.:
- 796-8486
- Mfr. Part No.:
- UC1846J
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-8486
- Mfr. Part No.:
- UC1846J
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Output Voltage | 5.15 V | |
| Output Current | 500 mA | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 300ns | |
| Package Type | CDIP | |
| Rise Time | 300ns | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Dimensions | 21.34 x 7.62 x 3.56mm | |
| Maximum Duty Cycle | 50% | |
| Length | 21.34mm | |
| Width | 7.62mm | |
| Height | 3.56mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Output Voltage 5.15 V | ||
Output Current 500 mA | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 300ns | ||
Package Type CDIP | ||
Rise Time 300ns | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Dimensions 21.34 x 7.62 x 3.56mm | ||
Maximum Duty Cycle 50% | ||
Length 21.34mm | ||
Width 7.62mm | ||
Height 3.56mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
