Texas Instruments UC1637J, PWM Controller 18-Pin, CDIP
- RS Stock No.:
- 796-8464
- Mfr. Part No.:
- UC1637J
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-8464
- Mfr. Part No.:
- UC1637J
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Source Current | 11mA | |
| Maximum Sink Current | -20mA | |
| Maximum Supply Current | 15 mA | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 18 | |
| Dimensions | 24.38 x 7.87 x 3.56mm | |
| Length | 24.38mm | |
| Width | 7.87mm | |
| Height | 3.56mm | |
| Minimum Operating Supply Voltage | -.2.5 V, 2.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Supply Voltage | -20 V, 20 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Source Current 11mA | ||
Maximum Sink Current -20mA | ||
Maximum Supply Current 15 mA | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Pin Count 18 | ||
Dimensions 24.38 x 7.87 x 3.56mm | ||
Length 24.38mm | ||
Width 7.87mm | ||
Height 3.56mm | ||
Minimum Operating Supply Voltage -.2.5 V, 2.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Supply Voltage -20 V, 20 V | ||
