STMicroelectronics L6718, Dual PWM Controller, 7 V, 7.5 V, 550 kHz 56-Pin, VQFPN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9156
Mfr. Part No.:
L6718
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

550 kHz

Maximum Sink Current

-5mA

Maximum Supply Current

20 mA

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

VQFPN

Pin Count

56

Dimensions

7.1 x 7.1 x 0.95mm

Length

7.1mm

Width

7.1mm

Height

0.95mm

Minimum Operating Temperature

-25 °C

Maximum Operating Supply Voltage

7 V, 7.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

-0.3 V