DiodesZetex AP6503ASP-13, PWM Controller, 23 V, 260 kHz 8-Pin, SOIC
- RS Stock No.:
- 790-2855
- Mfr. Part No.:
- AP6503ASP-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 790-2855
- Mfr. Part No.:
- AP6503ASP-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Switching Frequency | 260 kHz | |
| Output Voltage | 0.925 to 20 V | |
| Output Current | 3 A | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Rise Time | 130ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Topology | Buck | |
| Dimensions | 4.95 x 3.9 x 1.37mm | |
| Maximum Duty Cycle | 90% | |
| PWM Controller Type | Current Mode | |
| Length | 4.95mm | |
| Width | 3.9mm | |
| Height | 1.37mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 23 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Switching Frequency 260 kHz | ||
Output Voltage 0.925 to 20 V | ||
Output Current 3 A | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Rise Time 130ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Buck | ||
Dimensions 4.95 x 3.9 x 1.37mm | ||
Maximum Duty Cycle 90% | ||
PWM Controller Type Current Mode | ||
Length 4.95mm | ||
Width 3.9mm | ||
Height 1.37mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 23 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
