ON Semiconductor NCP1337DR2G, PWM Current Mode Controller, 500 mA, 130 kHz, -0.3 → 20 V, 7-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-8904
Mfr. Part No.:
NCP1337DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

130 kHz

Output Voltage

20 V

Output Current

500 mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

50ns

Topology

Resonant

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy