onsemi NCP1251BSN65T1G, PWM Controller, 28 V, 71 kHz 6-Pin, TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-8872
Mfr. Part No.:
NCP1251BSN65T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

71 kHz

Output Voltage

28.3 V

Output Current

300 mA, -500 mA

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

40ns

Package Type

TSOP

Pin Count

6

Topology

Flyback

Dimensions

3.1 x 1.7 x 1mm

Maximum Duty Cycle

84%

PWM Controller Type

Current Mode

Length

3.1mm

Width

1.7mm

Height

1mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy