onsemi NCP1230D65R2G, PWM Controller, 18 V, 72 kHz 8-Pin, SOIC
- RS Stock No.:
- 786-8853
- Mfr. Part No.:
- NCP1230D65R2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 786-8853
- Mfr. Part No.:
- NCP1230D65R2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 72 kHz | |
| Output Voltage | 18 V | |
| Output Current | 500 mA, -800 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 15ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 40ns | |
| Topology | Flyback | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Duty Cycle | 85% | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 72 kHz | ||
Output Voltage 18 V | ||
Output Current 500 mA, -800 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 15ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 40ns | ||
Topology Flyback | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Duty Cycle 85% | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage 18 V | ||
