ON Semiconductor NCP1219BD65R2G, PWM Current Mode Controller, 500 (Source) mA, 800 (Sink) mA, 107 kHz, -0.3 → 20

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
786-8844
Mfr. Part No.:
NCP1219BD65R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

107 kHz

Output Voltage

20 V

Output Current

500 (Source) mA, 800 (Sink) mA

Control Method

Current

Mounting Type

Surface Mount

Fall Time

20ns

Package Type

SOIC

Rise Time

30ns

Topology

Flyback

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

85%

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C