onsemi NCP1216D65R2G, PWM Controller, 16 V, 71.5 kHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-8825
Mfr. Part No.:
NCP1216D65R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

71.5 kHz

Output Voltage

10 V

Output Current

500 mA

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

20ns

Rise Time

60ns

Package Type

SOIC

Pin Count

8

Topology

Flyback

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

81%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy