ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC
- RS Stock No.:
- 786-8730
- Mfr. Part No.:
- MC34060ADR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-8730
- Mfr. Part No.:
- MC34060ADR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 11.5 kHz | |
| Output Voltage | 40 V | |
| Output Current | 200 mA | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Fall Time | 200ns | |
| Rise Time | 200ns | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Topology | Flyback | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Duty Cycle | 100% | |
| Length | 8.75mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 11.5 kHz | ||
Output Voltage 40 V | ||
Output Current 200 mA | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 200ns | ||
Rise Time 200ns | ||
Package Type SOIC | ||
Pin Count 14 | ||
Topology Flyback | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Duty Cycle 100% | ||
Length 8.75mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
