onsemi UC2844BDR2G, PWM Controller, 36 V, 250 kHz 14-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-6624
Mfr. Part No.:
UC2844BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

250 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

150ns

Mounting Type

Surface Mount

Rise Time

150ns

Package Type

SOIC

Topology

Boost, Flyback

Pin Count

14

Maximum Duty Cycle

50%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Priced to Clear

Yes

Maximum Operating Supply Voltage

36 V