ON Semiconductor UC2842BD1G, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-6611
Mfr. Part No.:
UC2842BD1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

250 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Fall Time

150ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

150ns

Topology

Boost, Flyback

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

96%

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy