Sanken Electric STR-Y6766-LF3051 PWM Switching Regulator, 10.5 A, 24.4 kHz, Adjustable, 7-Pin, TO-220F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
780-2765
Mfr. Part No.:
STR-Y6766-LF3051
Brand:
Sanken Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sanken Electric

Maximum Switching Frequency

24.4 kHz

Output Current

10.5 A

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

7

Dimensions

10 x 4.2 x 15mm

Length

10mm

PWM Controller Type

Switching Regulator

Width

4.2mm

Height

15mm

Maximum Operating Temperature

+115 °C

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
JP