Analog Devices LT1241CS8#PBF, PWM Controller, 5.075 V, 500 kHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-9164
Mfr. Part No.:
LT1241CS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Switching Frequency

500 kHz

Start-up Supply Current

250µA

Maximum Source Current

-0.75mA

Maximum Sink Current

10mA

Maximum Supply Current

1 A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.004 x 3.988 x 1.498mm

Length

5mm

Width

3.988mm

Height

1.498mm

Maximum Operating Supply Voltage

5.075 V

Maximum Operating Temperature

+100 °C

Minimum Operating Supply Voltage

4.925 V

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy