ON Semiconductor NCP1244AD065R2G, PWM Current Mode Controller, 1 A, 72 kHz, 11 V, 7-Pin SOIC
- RS Stock No.:
- 776-0724
- Mfr. Part No.:
- NCP1244AD065R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£957.50
(exc. VAT)
£1,149.00
(inc. VAT)
- RS Stock No.:
- 776-0724
- Mfr. Part No.:
- NCP1244AD065R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 72 kHz | |
| Output Voltage | 20 V | |
| Output Current | 1 A | |
| Control Method | Current | |
| Fall Time | 70ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 70ns | |
| Topology | Flyback | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 80% | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 72 kHz | ||
Output Voltage 20 V | ||
Output Current 1 A | ||
Control Method Current | ||
Fall Time 70ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 70ns | ||
Topology Flyback | ||
Pin Count 7 | ||
Maximum Duty Cycle 80% | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||

