ON Semiconductor, NCP1075STAT3G Switching Regulator, 1-Channel 450mA Adjustable 3 + Tab-Pin, SOT-223
- RS Stock No.:
- 776-0721
- Mfr. Part No.:
- NCP1075STAT3G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 776-0721
- Mfr. Part No.:
- NCP1075STAT3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 71 kHz | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 71 kHz | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +125 °C | ||
