ON Semiconductor, NCP1075P065G Switching Regulator, 1-Channel 450mA Adjustable 7-Pin, PDIP
- RS Stock No.:
- 776-0712
- Mfr. Part No.:
- NCP1075P065G
- Brand:
- onsemi
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.94
(exc. VAT)
£2.33
(inc. VAT)
- RS Stock No.:
- 776-0712
- Mfr. Part No.:
- NCP1075P065G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 71 kHz | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 3.44mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 71 kHz | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 3.44mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
