onsemi NCP1200D40, PWM Controller, 16 V, 48 kHz 8-Pin, SOIC
- RS Stock No.:
- 773-7838
- Mfr. Part No.:
- NCP1200D40R2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 773-7838
- Mfr. Part No.:
- NCP1200D40R2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 48 kHz | |
| Output Current | 250 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 28ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 67ns | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 87% | |
| Dimensions | 5 x 4 x 1.5mm | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 48 kHz | ||
Output Current 250 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 28ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 67ns | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Duty Cycle 87% | ||
Dimensions 5 x 4 x 1.5mm | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- PH
