Microchip MCP1631V-E/ST, PWM Voltage Mode Controller, 250 mA, 2 MHz 20-Pin, TSSOP
- RS Stock No.:
- 773-6719
- Mfr. Part No.:
- MCP1631V-E/ST
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 773-6719
- Mfr. Part No.:
- MCP1631V-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 2 MHz | |
| Output Voltage | 3.3 V, 5 V | |
| Output Current | 250 mA | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Fall Time | 18ns | |
| Rise Time | 18ns | |
| Package Type | TSSOP | |
| Topology | SEPIC | |
| Pin Count | 20 | |
| Maximum Duty Cycle | 10% | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 2 MHz | ||
Output Voltage 3.3 V, 5 V | ||
Output Current 250 mA | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 18ns | ||
Rise Time 18ns | ||
Package Type TSSOP | ||
Topology SEPIC | ||
Pin Count 20 | ||
Maximum Duty Cycle 10% | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
