Intersil ISL85001IRZ, PWM Voltage Mode Controller, 1 A, 550 kHz 12-Pin, DFN
- RS Stock No.:
- 767-3699
- Mfr. Part No.:
- ISL85001IRZ
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 767-3699
- Mfr. Part No.:
- ISL85001IRZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Switching Frequency | 550 kHz | |
| Output Voltage | 19 V | |
| Output Current | 1 A | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Topology | Buck | |
| Dimensions | 4 x 3 x 0.95mm | |
| Maximum Duty Cycle | 80% | |
| Length | 4mm | |
| Width | 3mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Switching Frequency 550 kHz | ||
Output Voltage 19 V | ||
Output Current 1 A | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 12 | ||
Topology Buck | ||
Dimensions 4 x 3 x 0.95mm | ||
Maximum Duty Cycle 80% | ||
Length 4mm | ||
Width 3mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The Renesas ISL85001 is a high-performance, simple output controller that provides a single, high frequency power solution for a variety of point-of-load applications. The ISL85001 integrates a 1A standard buck PWM controller and switching MOSFET. The PWM controller in the ISL85001 drives an internal switching N-channel power MOSFET and requires an external Schottky diode to generate an output voltage from 0.6V to 19V.
Fixed 500kHz switching frequency
Externally adjustable soft-start time
Output undervoltage protection
Enable inputs
PGOOD output
Externally adjustable soft-start time
Output undervoltage protection
Enable inputs
PGOOD output
